• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Grey 2000 A 8 makers, 8 breakers Siemens 3KD56320RE100

1/3
Image similar
Product type
Circuit breakers
Number of pins
3
Nominal current - rounded value
2000 A
Contact type
8 makers
8 breakers
Operating voltage
1000 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution of the display / for switching position display Manual mode: ON-OFF TEST
  • Type of electrical connection for main circuit: Flat connection
  • Size of the switch disconnector: 5
  • Fastening method: Screw fixing
  • Floor mounting: Yes
  • Insulation voltage 1000 V.
  • Lock: Yes
  • IP00 protection
  • Ambient temperature during operation: -25 °C - +70 °C.
  • Power loss max. 240 W
  • Mechanical life (operations) / typical 8000
  • Surge voltage resistance: 12 kV
Product type

Circuit breakers

Contact type

8 makers

8 breakers

Operating voltage

1000 V AC

Factory colour

Grey

Number of pins

3

Dim

(W x H x D) 382 x 310 x 212.5 mm

Nominal current

2000 A

Nominal current - rounded value

2000 A

Type

Front wheel drive

Width

382 mm

Height

310 mm

Depth

212.5 mm

8

8

2000 A

3

IP00

0

1

TRUE

FALSE

Flat plug-in connection

FALSE

Long turning handle

TRUE

TRUE

TRUE

1000 kW

55 kA

Grey

TRUE

FALSE

FALSE

FALSE

FALSE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

2000 A

400 kW

FALSE

2000

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263613 Circuit breakers Grey 2000 A 8 makers, 8 breakers Siemens 3KD56320RE100

User & Safety Instructions

User & Safety Instructions 2263613 Circuit breakers Grey 2000 A 8 makers, 8 breakers Siemens 3KD56320RE100

Description

Switch disconnectors 2000A, Overall size 5, 3-pole front-wheel drive left complete unit with direct drive gray Flat connection switch disconnectors 3KD up to 1600 A as high-performance main, emergency-OFF or repair switch. 3KD switch disconnectors up to 1600 A from Siemens offer reliable personal protection and guarantee high plant availability in industry, infrastructure and buildings. As main, emergency STOP or repair switches, 3KD switch disconnectors reliably switch electrical equipment under load and offer a safety isolating function and distance in low-voltage circuits. 1. Reliable protection against power surges. 2. Robust technology for high plant availability. 3. Versatile use with variable connection and drive types. 4. Easy to re-install additional functions thanks to extensive accessories 5. Quick mounting on a DIN rail for sizes up to 200 A. 6. Efficient engineering thanks to extensive CAx data. 7. Easy documentation with the manual configurator. 8. Suitable for wind power and solar systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)