
1/3
Image similar
Circuit breakers
6 makers
4 breakers
2 breakers
1000 V AC
Grey
4
(W x H x D) 234 x 164 x 130.5 mm
500 A
500 A
Front wheel drive
234 mm
164 mm
130.5 mm
6
6
400 A
4
IP00
0
1
TRUE
FALSE
Flat plug-in connection
FALSE
Long turning handle
TRUE
TRUE
TRUE
200 kW
13 kA
Grey
TRUE
FALSE
FALSE
FALSE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
500 A
220 kW
FALSE
400
Other
not relevant
Datasheet 2263598 Circuit breakers Grey 500 A 6 makers, 4 breakers, 2 breakers Siemens 3KD44420PE100
User & Safety Instructions 2263598 Circuit breakers Grey 500 A 6 makers, 4 breakers, 2 breakers Siemens 3KD44420PE100
The necessary accessories are required to use the article as described.