• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Insulant Red, Yellow 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22658VQ530AF6

1/2
Image similar
Product type
Circuit breakers
Nominal voltage
800 V DC
Number of pins
2
Nominal current - rounded value
32 A
Operating voltage
800 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 800 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 2
Product type

Circuit breakers

Operating voltage

800 V DC

Nominal voltage

800 V DC

Factory colour

Red

Yellow

Cross section

16 mm²

Number of pins

2

Dim

(W x H x D) 146 x 199 x 141 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Type

DC switch

LED colour

Red

Material

Insulant

Width

146 mm

Height

199 mm

Depth

141 mm

32 A

2

IP65

1

TRUE

FALSE

Frame clamp

TRUE

Short thumb-grip

TRUE

TRUE

TRUE

0.64 kA

Red

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

Built-in device fixed built-in technique

32 A

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1745095 Circuit breakers Insulant Red, Yellow 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22658VQ530AF6

User & Safety Instructions

User & Safety Instructions 1745095 Circuit breakers Insulant Red, Yellow 2-pin 16 mm² 32 A 800 V DC Siemens 3LD22658VQ530AF6

Description

SENTRON, Switch disconnector 3LD, DC switch, 2-pole, Iu: 32 A, operating current / at DC- 21 A at 800 V: 32 A, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile and global applications possible thanks to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated housing for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 250 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)