
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
16 mm²
3
(W x H x D) 49 x 71 x 85.5 mm
25 A
25 A
Emergency stop switch
49 mm
71 mm
85.5 mm
8 kW
0
0
25 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
10 kW
0.64 kA
Red
TRUE
TRUE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
25 A
FALSE
20
Other
yes
Datasheet 1704886 Circuit breakers Red, Yellow 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21220TK13
User & Safety Instructions 1704886 Circuit breakers Red, Yellow 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21220TK13
The necessary accessories are required to use the article as described.