• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21540TK53

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
25 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 2
  • Power loss: 3.3 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

16 mm²

Number of pins

3

Dim

(W x H x D) 67 x 84 x 116.5 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Type

Emergency stop switch

Width

67 mm

Height

84 mm

Depth

116.5 mm

8 kW

0

0

25 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Short thumb-grip

TRUE

TRUE

TRUE

10 kW

0.64 kA

Red

FALSE

FALSE

TRUE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

25 A

FALSE

20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732552 Circuit breakers Red, Yellow 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21540TK53

User & Safety Instructions

User & Safety Instructions 1732552 Circuit breakers Red, Yellow 3-pin 16 mm² 25 A 690 V AC Siemens 3LD21540TK53

Description

Neutral conductor/PE terminal, continuous, for Front mounting, Up to 32 A, accessory for main and emergency switching-off switch 3LD2 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)