
1/2
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
16 mm²
3
(W x H x D) 36 x 60 x 114 mm
63 A
63 A
Emergency stop switch
36 mm
60 mm
114 mm
19 kW
0
0
63 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
22 kW
1 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
63 A
FALSE
43
Other
yes
Datasheet 1699509 Circuit breakers Red, Yellow 3-pin 16 mm² 63 A 690 V AC Siemens 3LD34500TK13
User & Safety Instructions 1699509 Circuit breakers Red, Yellow 3-pin 16 mm² 63 A 690 V AC Siemens 3LD34500TK13
The necessary accessories are required to use the article as described.