
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
185 mm²
3
(W x H x D) 112 x 169 x 94 mm
160 A
160 A
Emergency stop switch
112 mm
169 mm
94 mm
50 kW
0
0
160 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
FALSE
TRUE
TRUE
75 kW
4 kA
Red
TRUE
TRUE
FALSE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
160 A
FALSE
132
Other
yes
Datasheet 1743174 Circuit breakers Red, Yellow 3-pin 185 mm² 160 A 690 V AC Siemens 3LD23180TK13
User & Safety Instructions 1743174 Circuit breakers Red, Yellow 3-pin 185 mm² 160 A 690 V AC Siemens 3LD23180TK13
The necessary accessories are required to use the article as described.