• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 35 mm² 63 A 690 V AC Siemens 3LD25170TK13

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
63 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 3
  • Power loss: 13.5 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

35 mm²

Number of pins

3

Dim

(W x H x D) 67 x 91 x 395 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Type

Emergency stop switch

Width

67 mm

Height

91 mm

Depth

395 mm

19 kW

0

0

63 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Toggle

TRUE

TRUE

TRUE

22 kW

1.26 kA

Red

TRUE

TRUE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

63 A

FALSE

43

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705293 Circuit breakers Red, Yellow 3-pin 35 mm² 63 A 690 V AC Siemens 3LD25170TK13

User & Safety Instructions

User & Safety Instructions 1705293 Circuit breakers Red, Yellow 3-pin 35 mm² 63 A 690 V AC Siemens 3LD25170TK13

Description

ASIsafe SlimLine module S22.5F Phased-out product !!! For further information, please contact our sales department digital safety, 2 F-DI/2 DQ, IP20 2 x input for mechanical sensors 2 x standard output 24 V DC Output supply from 24 V DC spring-type terminals Overall width 22.5 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)