• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27140TK53

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
100 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 4
  • Power loss: 22.5 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

50 mm²

Number of pins

3

Dim

(W x H x D) 90 x 106 x 470.5 mm

Nominal current

100 A

Nominal current - rounded value

100 A

Type

Emergency stop switch

Width

90 mm

Height

106 mm

Depth

470.5 mm

30 kW

0

0

100 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Short thumb-grip

TRUE

TRUE

TRUE

37 kW

2 kA

Red

TRUE

TRUE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

100 A

FALSE

70

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744363 Circuit breakers Red, Yellow 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27140TK53

User & Safety Instructions

User & Safety Instructions 1744363 Circuit breakers Red, Yellow 3-pin 50 mm² 100 A 690 V AC Siemens 3LD27140TK53

Description

Power contactor, AC-3 12 A, 5.5 kW / 400 V 48 V AC, 50/60 Hz 3-pole, Size S0 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2024-1AH20

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)