• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28040TK53

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
125 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 4
  • Power loss: 36 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

50 mm²

Number of pins

3

Dim

(W x H x D) 90 x 106 x 112.5 mm

Nominal current

125 A

Nominal current - rounded value

125 A

Type

Emergency stop switch

Width

90 mm

Height

106 mm

Depth

112.5 mm

37 kW

0

0

125 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Short thumb-grip

TRUE

TRUE

TRUE

45 kW

2 kA

Red

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

125 A

FALSE

80

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744376 Circuit breakers Red, Yellow 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28040TK53

User & Safety Instructions

User & Safety Instructions 1744376 Circuit breakers Red, Yellow 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28040TK53

Description

Contactor relay, 80E, EN 50011, 8 NO, screw terminal Width 45 mm 230 V AC 50 Hz, 277 V 60 Hz AC operation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)