
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
50 mm²
3
(W x H x D) 90 x 106 x 470.5 mm
125 A
125 A
Emergency stop switch
90 mm
106 mm
470.5 mm
37 kW
0
0
125 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
45 kW
2 kA
Red
TRUE
TRUE
FALSE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
FALSE
80
Other
not relevant
Datasheet 1749264 Circuit breakers Red, Yellow 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28140TK53
User & Safety Instructions 1749264 Circuit breakers Red, Yellow 3-pin 50 mm² 125 A 690 V AC Siemens 3LD28140TK53
The necessary accessories are required to use the article as described.