• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 3-pin 6 mm² 16 A 1 maker, 1 breaker 690 V AC Siemens 3LD20031TP53

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
3
Nominal current - rounded value
16 A
Contact type
1 maker
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 1
  • Power loss: 1.5 W
Product type

Circuit breakers

Contact type

1 maker

1 breaker

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

6 mm²

Number of pins

3

Dim

(W x H x D) 67 x 84 x 92.5 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Type

Emergency stop switch

Width

67 mm

Height

84 mm

Depth

92.5 mm

6 kW

1

1

16 A

3

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Short thumb-grip

TRUE

TRUE

TRUE

8 kW

0.34 kA

Red

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

16 A

FALSE

16

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741743 Circuit breakers Red, Yellow 3-pin 6 mm² 16 A 1 maker, 1 breaker 690 V AC Siemens 3LD20031TP53

User & Safety Instructions

User & Safety Instructions 1741743 Circuit breakers Red, Yellow 3-pin 6 mm² 16 A 1 maker, 1 breaker 690 V AC Siemens 3LD20031TP53

Description

Switch disconnector with fuse in new design Iu=250 A, Ue = 690 V, 3-pole for BS88 fuse form B1/B3 basic version without 8UC6 handle and shaft with isolating contact strip for MCC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)