
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Size of the switch disconnector: 1
- Power loss: 1.5 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
6 mm²
- Number of pins
3
- Dim
(W x H x D) 49 x 66 x 113.5 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Emergency stop switch
- Width
49 mm
- Height
66 mm
- Depth
113.5 mm
6 kW
0
0
16 A
3
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
8 kW
0.34 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704854 Circuit breakers Red, Yellow 3-pin 6 mm² 16 A 690 V AC Siemens 3LD20500TK13
Datasheet 1704854 Circuit breakers Red, Yellow 3-pin 6 mm² 16 A 690 V AC Siemens 3LD20500TK13
User & Safety Instructions
User & Safety Instructions 1704854 Circuit breakers Red, Yellow 3-pin 6 mm² 16 A 690 V AC Siemens 3LD20500TK13
Description
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 16 A, Operating power / at AC-23 A at 400 V: 7.5 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, black The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile and global applications possible thanks to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated housing for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 250 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































