• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22171TL13

1/3
Image similar
Product type
Circuit breakers
Nominal voltage
690 V AC
Number of pins
4
Nominal current - rounded value
32 A
Operating voltage
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Isolation voltage: 690 V
  • Operating frequency: 50/60 Hz
  • Ambient temperature: -25 °C to +55 °C
  • Surge voltage resistance: 6 kV
  • Mechanical life: 100000
  • Electrical life: 6000
  • Color of the actuator: red
  • Size of the switch disconnector: 2
  • Power loss: 7.2 W
Product type

Circuit breakers

Operating voltage

690 V AC

Nominal voltage

690 V AC

Factory colour

Red

Yellow

Cross section

16 mm²

Number of pins

4

Dim

(W x H x D) 67 x 79 x 385 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Type

Emergency stop switch

Width

67 mm

Height

79 mm

Depth

385 mm

10 kW

0

0

32 A

4

IP65

0

1

TRUE

FALSE

Frame clamp

TRUE

Toggle

TRUE

TRUE

TRUE

12 kW

0.64 kA

Red

TRUE

TRUE

FALSE

TRUE

TRUE

690 V

FALSE

FALSE

Built-in device fixed built-in technique

32 A

FALSE

22

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1743145 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22171TL13

User & Safety Instructions

User & Safety Instructions 1743145 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22171TL13

Description

Contactor relay, 2 NO + 2 NC 32 V AC 50 Hz / 38 V 60 Hz Screw terminal size S00 !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2122-1AC60 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and always up to date - SIRIUS modular system.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)