
1/3
Circuit breakers
690 V AC
690 V AC
Red
Yellow
16 mm²
4
(W x H x D) 67 x 84 x 451.5 mm
32 A
32 A
Emergency stop switch
67 mm
84 mm
451.5 mm
10 kW
0
0
32 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
12 kW
0.64 kA
Red
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1698866 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22441TL53
User & Safety Instructions 1698866 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22441TL53
The necessary accessories are required to use the article as described.