
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
16 mm²
4
(Ø x H) 22.5 mm x 83 mm
32 A
32 A
Emergency stop switch
67 mm
83 mm
116.5 mm
22.5 mm
10 kW
0
0
32 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
12 kW
0.64 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
32 A
FALSE
22
Other
yes
Datasheet 1732553 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22541TL53
User & Safety Instructions 1732553 Circuit breakers Red, Yellow 4-pin 16 mm² 32 A 690 V AC Siemens 3LD22541TL53
The necessary accessories are required to use the article as described.