
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Technical specifications
- IP65 rating
- Isolation voltage: 690 V
- Operating frequency: 50/60 Hz
- Ambient temperature: -25 °C to +55 °C
- Surge voltage resistance: 6 kV
- Mechanical life: 100000
- Electrical life: 6000
- Color of the actuator: red
- Power loss: 10 W
- Product type
Circuit breakers
- Operating voltage
690 V AC
- Nominal voltage
690 V AC
- Factory colour
Red
Yellow
- Cross section
16 mm²
- Number of pins
4
- Dim
(W x H x D) 49 x 60 x 380 mm
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Type
Emergency stop switch
- Conductor type
N
- Width
49 mm
- Height
60 mm
- Depth
380 mm
12 kW
0
0
40 A
4
IP65
0
1
TRUE
Frame clamp
TRUE
Short thumb-grip
TRUE
TRUE
TRUE
19 kW
1 kA
Red
TRUE
FALSE
TRUE
TRUE
TRUE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
40 A
FALSE
36
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703288 Circuit breakers Red, Yellow 4-pin 16 mm² 40 A 690 V AC Conductor type = N Siemens 3LD33480TL53
User & Safety Instructions
User & Safety Instructions 1703288 Circuit breakers Red, Yellow 4-pin 16 mm² 40 A 690 V AC Conductor type = N Siemens 3LD33480TL53
Description
Load disconnector 3LD3, Iu 25 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 9.0kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Rotary actuator red / yellow 66 x 66 mm with auxiliary switch 1OE + 1S The 3LD main and emergency off switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD3 disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD3 are also ideal for control panels, in particular for applications in small machines (for example saws, compressors, pumps, concrete mixers, drills, mills, and woodworking machinery) Key features of the Siemens 3LD main and emergency off switches: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4-pole 2. Versatile thanks to local approvals. 3. One mechanical size for five electrical sizes. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting plate, standard mounting rail. 6. Optimized disconnect from 16 A to 63 A with lockable rotary operating mechanism. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































