
1/3
Image similar
Circuit breakers
690 V AC
690 V AC
Red
Yellow
6 mm²
4
(W x H x D) 49 x 66 x 113.5 mm
16 A
16 A
Emergency stop switch
49 mm
66 mm
113.5 mm
6 kW
0
0
16 A
4
IP65
0
1
TRUE
FALSE
Frame clamp
TRUE
Toggle
TRUE
TRUE
TRUE
8 kW
0.34 kA
Red
FALSE
FALSE
TRUE
FALSE
FALSE
690 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
FALSE
16
Other
yes
Datasheet 1742939 Circuit breakers Red, Yellow 4-pin 6 mm² 16 A 690 V AC Siemens 3LD20501TL13
User & Safety Instructions 1742939 Circuit breakers Red, Yellow 4-pin 6 mm² 16 A 690 V AC Siemens 3LD20501TL13
The necessary accessories are required to use the article as described.