
Highlights & Details
Cisco C1200-24T-4G network switch managed L2/L3 Gigabit Ethernet (10/100/1000) white
- Managed L2/L3 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 24
- Access control list
- AC power supply included
Technical specifications
- Energy source: AC
- Power plug type C
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
28
- SFP ports
4 x
- 10/100/1000 Mbps ports
24 x
- Fibre-optic ports
4
- Router features
Built-in Firewall
- Weight
4.878
- Width
240 mm
- Height
43.9 mm
- Depth
444.5 mm
- Type
CISCO Catalyst 1200 24-port GE 4x1G SFP
- Rack size
483 mm (19")
- Interfaces
RJ45
- Factory colour
White
- Operating voltage
230 V
- Material (details)
Metal
- CPU speed
1400 MHz
1024 MB
- Safety
HTTPS
SSH
SSL/TLS
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Installed SFP modules quantity
1
- Basic switching RJ-45 Ethernet ports quantity
24
- Storage relative humidity (H-H)
10 - 90 %
- ARP inspection
yes
- Jumbo frames
9000
- Flow control support
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- Static route
yes
- Configuring Location Settings (CLI)
yes
- Web-based management
yes
- Access Control List (ACL)
yes
- Reset button
yes
- Flash memory
512 MB
- SSH/SSL support
yes
- IGMP snooping
yes
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-25 - 70 °C
- Package weight
4.99 kg
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737535 Cisco C1200-24T-4G CISCO Catalyst 1200 24-port GE 4x1G SFP Network switch 1000 MBit/s Built-in Firewall
Description
Experience a perfect combination of high performance, comprehensive security and easy management
An overview of the advantages:
Simple management: Configure and monitor your network effortlessly via the intuitive Cisco business dashboard, the modern web-interface or the convenient Cisco business mobile APP
Advanced features: Take advantage of Layer 3 static routing to segment and make your network more efficient, and robust security features (such as IEEE 802.1X, ACLs and DoS protection) that reliably protect your business data
Power over Ethernet (PoE+): Many models support PoE+ (up to 30 watts per port) so you can power IP phones, surveillance cameras, and WLAN access points conveniently and cost-effectively using a single network cable
Energy-efficient: Thanks to the support of the Energy Efficient Ethernet standard (IEEE 802.3az) and the fan-less design in many models, you save electricity, reduce operating costs and benefit from a quieter operation
Cisco Catalyst 1200 24-port GE 4x1G SFP (C1200-24T-4G) is the powerful foundation for your office. Offers 24 Gigabit Ethernet ports to network your computers and servers, as well as 4 SFP ports for fast fiber optic uplinks
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







