
Highlights & Details
Cisco Catalyst 1300 Managed L2/L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) gray
- Managed L2/L3 Web-based management
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 48 console port: RJ-45/USB Type-C.
- Cat5e
- MAC address table: 16000 entries Routing/switching capacity: 104 Gb/s.
- 1024 Access control list
- Rack installation
- AC Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- QinQ implementation: Selective QinQ
- DDR4 SDRAM
- Energy source: AC
- Power plug type C
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
104 Gbit/s
- Working principle
Managed switch
- Ethernet ports
52
- 10/100/1000 Mbps ports
48 x
- Router features
PoE
- MAC addresses
16000
- Weight
5.43 kg
- Width
350 mm
- Height
43.9 mm
- Depth
444.5 mm
- Type
CISCO Catalyst 1300 48-port GE PoE 4x1G
- Rack size
483 mm (19")
- Interfaces
RJ45
- Factory colour
Grey
- Max. operating noise
37.3 dB
- Power consumption (ON)
43.93 W
- CPU speed
1.4 MHz
1000 MB
- Safety
HTTPS
SNMP
SNMPv2
SNMPv3
SSH
SSH-2
- UKCA
yes
- Power over Ethernet (PoE) ports quantity
48
- Operating temperature (T-T)
-5 - 50 °C
- Combo SFP ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
48
- Total Power over Ethernet (PoE) budget
375 W
- Packet buffer memory
3 MB
- Number of static routes
990
- Storage relative humidity (H-H)
10 - 90 %
- Switching capacity
104 Gbit/s
- Heat dissipation
1542.3 BTU/h
- Access Control List (ACL) rules
1024
- Jumbo frames
9000
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Jumbo frames support
yes
- Multicast support
yes
- Broadcast storm control
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Static route
yes
- Policy-based routing
yes
- IGMP proxy
yes
- Configuring Location Settings (CLI)
yes
- Number of queues
8
- Web-based management
yes
- Access Control List (ACL)
yes
- Rate limiting
yes
- Reset button
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
856329 h
- Flash memory
512 MB
- MAC address table
16000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- DoS attack prevention
yes
- Storage temperature (T-T)
-25 - 70 °C
- Package weight
7.01 kg
- Plug and Play
yes
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737542 Cisco C1300-48P-4G CISCO Catalyst 1300 48-port GE PoE 4x1G Network switch 104 Gbit/s PoE
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







