• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco C9105AXI-E CISCO Catalyst 9105ax Access Point Access point wall bracket

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Cisco C9105AXI-E WLAN Access Point 1488 Mbit/s gray Power over Ethernet (PoE)

  • 2.4 GHz
  • 5 GHz
  • Maximum data transfer rate of 1488 Mbps
  • IEEE 802.11a, IEEE 802.11ac, IEEE 802.11g
  • WPA2
  • Power over Ethernet (PoE)
  • internal
  • This text is machine translated.

Technical specifications

  • Maximum data transfer rate of 1488 Mbit/s.
  • Power plug type C
Product type

Access point wall bracket

Type

CISCO Catalyst 9105ax Access Point

Safety

WPA2

Width

150 mm

Height

30 mm

Depth

150 mm

Factory colour

Grey

No. of USB A 2.0 ports

1 x

10/100/1000 Mbps ports

1 x

Gain

5 dBi

Weight

329.5 g

UKCA

yes

Operating temperature (T-T)

0 - 50 °C

Non-operating altitude

0 - 4600 m

Quantity per pack

1 Stück(e)

2.4 GHz

yes

5 GHz

yes

Products per master (outer) case

1 Stück(e)

Products per shipping (inner) case

1 Stück(e)

MIMO

yes

Power over Ethernet (PoE)

yes

Maximal-Ratio Combining (MRC)

yes

Cyclic Shift Diversity (CSD)

yes

Operating altitude

0 - 3000 m

Operating relative humidity (H-H)

10 - 90 %

Storage temperature (T-T)

-30 - 70 °C

Package weight

907.03 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787905 Cisco C9105AXI-E CISCO Catalyst 9105ax Access Point Access point wall bracket

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.