
Highlights & Details
Cisco Catalyst 9200L managed L3 10G Ethernet (100/1000/10000) Power over Ethernet (PoE) gray
- Managed L3 Web-based management SNMPv1/v2c/v3
- Quality of Service (QoS) Support Site Settings Configuration (CLI)
- Number of basic switching RJ-45 Ethernet ports: 24
- 10G SUPPORT 10BASE-T, 10GBASE-T, 100BASE-TX, 1000BASE-T
- MAC address table: 16000 entries Routing/switching capacity: 128 Gb/s.
- Access control list
- Power supply includes Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- MIB support: BRIDGE MIB, Cisco-BRIDGE-EXT-MIB, Cisco-BULK-FILE-MIB, Cisco-CABLE-DIAG-MIB, Cisco-CALHOME-MIB, Cisco-CEF-MIB, Cisco-CIRCUIT-INTERFACE-MIB, Cisco-CONFIG-COPY-MIB, Cisco-CONFIG-MAN-MIB, Cisco-DEVICE-LOCATION-MIB, Cisco DHCP SNOOPING MIB, Cisco-EIGRP-MIB, Cisco EMBEDDED EVENT MGR-MIB, Cisco ENTITY FRU CONTROL MIB, Cisco ENTITY SENSOR MIB, Cisco ENTITY vendortype OID MIB, Cisco ERR DISABLE MIB, Cisco FLASH MIB, Cisco FLOW MONITOR MIB, Cisco FTP CLIENT MIB, Cisco-HSRP-EXT-MIB, Cisco-HSRP-MIB, Cisco-IETF-BFD-MIB, Cisco-IETF-PPVPN-MPLS-VPN-MIB, Cisco-IETF-PW-MPLS-MIB, Cisco IF EXTENSION MIB, Cisco IGMP FILTER MIB, Cisco IMAGE LICENSE MGMT MIB, Cisco IMAGE MIB, Cisco IP CBR METRICS MIB, Cisco-IP-STAT-MIB, Cisco-IP-TAP-MIB, Cisco-IP-URPF-MIB, Cisco-IPSEC-FLOW-MONITOR-MIB, Cisco-IPSEC-MIB, Cisco IPSEC PROVISIONING MIB, Cisco IPSLA AUTOMEASURE MIB, Cisco IPSLA ECHO MIB, Cisco IPSLA JITTER MIB, Cisco L2 CONTROL MIB, Cisco-L2L3 INTERFACE-CONFIG-MIB, Cisco-LAG-MIB, Cisco-LICENSE-MGMT-MIB, Cisco-LOCAL-AUTH-USER-MIB, Cisco-MAC-NOTIFICATION-MIB, Cisco-MDI-METRICS-MIB, Cisco-MEDIA-METRICS-MIB, Cisco-MEMORY-POOL-MIB, Cisco-MPLS-LSR-EXT-STD-MIB, Cisco-NBAR-PROTOCOL-DISCOVERY-MIB, Cisco-NHRP-EXT-MIB, Cisco-NTP-MIB, Cisco-PAGP-MIB, Cisco-PORT SECURITY-MIB, Cisco-PORT-STORM-MIB, Cisco Power ETHERNET EXT MIB, Cisco PRIVATE VLAN MIB, Cisco PROCESS MIB, Cisco PRODUCTS MIB, Cisco RF MIB, Cisco-RTP-METRICS-MIB, Cisco-RTTMON-ICMP-MIB, Cisco-STACKWISE-MIB, Cisco-STP-EXTENSIONS-MIB, Cisco-SYSLOG-MIB, Cisco-TCP-MIB, Cisco-UDDDP-MIB, Cisco-VLAN-IFTABLE-RELATIONSHIP-MIB, ENTITY-MIB, HC-ALARM-MIB, HC-RMON-MIB, IEEE8023-LAG MIB, IF-MIB, IP-FORWARD-MIB, IP-MIB, LLDP-EXT-MED-MIB, LLDP-MIB, MAU-MIB, MPLS-L3VPN-STD-MIB, MPLS-LSR-STD-MIB, MPLS-VPN-MIB, OLD Cisco CHASSIS MIB, OLD Cisco CPU MIB, OLD Cisco INTERFACES MIB, OLD Cisco IP MIB, OLD Cisco MEMORY MIB, OLD-Cisco-SYS-MIB, OLD-Cisco-TCP-MIB, OLD-Cisco-TS-MIB, Power-ETHERNET-MIB, RFC1213-MIB, RMON-MIB, RMON2-MIB, SMON-MIB, SNMPV2-MIB, SONET-MIB, TCP-MIB, UDP-MIB
- Multicast MAC address table: 1000 entries
- Memory type: DRAM
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1 / 10 GBit/s
- Working principle
Managed switch
- Ethernet ports
28
- SFP ports
4 x
- 10/100/1000 Mbps ports
28 x
- Power supply (LOV)
mains-powered
- Weight
6.913
- Width
445 mm
- Height
44 mm
- Depth
288 mm
- Type
9200L 24-port PoE+ 4x10G
- Rack size
483 mm (19")
- Factory colour
Grey
- Port
24 + 4 ports
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Power consumption (ON)
600 W
- Power supply (details)
100 - 240 V
2000 MB
- Safety
128-bit AES
- UKCA
yes
- Operating temperature (T-T)
-5 - 45 °C
- Power over Ethernet plus (PoE+) ports quantity
24
- Basic switching RJ-45 Ethernet ports quantity
24
- Packet buffer memory
6 MB
- Switching capacity
128 Gbit/s
- Traffic classification
yes
- ARP inspection
yes
- Jumbo frames
9198
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Jumbo frames support
yes
- Multicast support
yes
- Configuring Location Settings (CLI)
yes
- IPv4 multicast entries
3000
- IPv6 multicast entries
1500
- Web-based management
yes
- Access Control List (ACL)
yes
- IP routing
yes
- Full duplex
yes
- Flash memory
4000 MB
- Number of power supply units
1
- MAC address table
16000 Eintragungen
- Number of VLANs
4096
- Spanning tree protocol
yes
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
5 - 90 %
- VLAN support
yes
- Routing entries
3000
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
95.23 Mpps
- Power consumption (max)
740 W
- Power supply included
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737581 Cisco C9200L-24P-4X-E 9200L 24-port PoE+ 4x10G Network switch 24 + 4 ports 1 / 10 GBit/s
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








