
Highlights & Details
Cisco CBW240AC 1733 Mbit/s gray Power over Ethernet (PoE)
- 2.4 GHz
- 5 GHz
- Maximum data transfer rate of 1733 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
- WPA, WPA2, WPA2, WPA2 ENTERPRISE
- Power over Ethernet (PoE)
Technical specifications
- Maximum data transfer rate of 1733 Mbit/s.
- 2,412 - 2,472, 5.18 - 5.32, 5.5 - 5.7 GHz
- Number of channels: 29 channels
- Power plug type C
- Product type
Wi-Fi access point
- Type
CBW240AC 802.11ac 4x4 Wave 2 Access Point Ceiling Mount
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11a
IEEE802.11b
IEEE802.11g
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1733 MB/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
RJ45
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
- No. of Gigabit LANs
2 x
- Safety
WPA
WPA2
WPA2
WPA2-Enterprise
- Power supply (LOV)
Power over Ethernet (PoE)
- Width
177.8 mm
- Height
38 mm
- Depth
177.8 mm
- Factory colour
Grey
- No. of USB A 2.0 ports
1 x
- 10/100/1000 Mbps ports
2 x
- Power supply (details)
100 - 240 V
1000 MB
- Weight
426 g
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Storage relative humidity (H-H)
10 - 90 %
- Non-operating altitude
0 - 4500 m
- Number of users
400 Benutzer
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Products per master (outer) case
1 Stück(e)
- Products per shipping (inner) case
1 Stück(e)
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Remote Authentication Dial-In User Service (RADIUS)
yes
- Flash memory
512 MB
- Operating altitude
0 - 3000 m
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Storage temperature (T-T)
-30 - 70 °C
- Package weight
890 g
- Mounting kit
yes
Documents & Downloads
Datasheet
Datasheet 3737527 Cisco CBW240AC-E CBW240AC 802.11ac 4x4 Wave 2 Access Point Ceiling Mount Wi-Fi access point 1733 MB/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3737527 Cisco CBW240AC-E CBW240AC 802.11ac 4x4 Wave 2 Access Point Ceiling Mount Wi-Fi access point 1733 MB/s 2.4 GHz, 5 GHz
Description
Are you looking for a reliable and powerful WLAN solution for your small and medium-sized business? The Cisco business 240AC access Point offers industry leading performance with the latest 802.11ac wave 2 and 4x4 MU-MIMO technology.
Why Cisco Business 240AC?
Maximum capacity: Supports up to 400 total wireless devices per Access Point – Ideal for demanding applications such as 4K/8K video streaming, modern collaboration and IoT devices
Easy setup: Set up your network in minutes via the intuitive Cisco business mobile APP (available for iPhone, iPad and Android), without the need for expensive physical controllers
Flexible mesh expansion: Combine access points and mesh extenders to easily extend wireless coverage in your business
Secure guest network: Provide secure Wi-Fi access to your customers with flexible and modern sign-in options such as Google and Facebook
Equip your office for the future and ensure an optimal network experience
Order now and bring your business WLAN to the next level!
This text is machine translated.
What kind of Wi-Fi Access Points are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











