• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco CISCO IP DECT Bundle Handset and Base IP phone Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Product type: IP phone
Product type

IP phone

Bluetooth

Yes

Factory colour

Black

Depth

20 mm

Height

117 mm

Width

46 mm

Screen size diagonal (inches)

2 inch

Display resolution

240 x 320 Pixel

Touchscreen (display)

No

Talk time

17 h

Webcam

No

Weight

86 g

UKCA

yes

Ethernet LAN

yes

Number of handles included

1 Stück(e)

Speakerphone

yes

Standby time

200 h

Caller ID

yes

Microphone mute

yes

Call forwarding

yes

Redialing

yes

Call waiting

yes

Power over Ethernet (PoE)

yes

Full duplex

yes

Device lock

yes

Call hold

yes

Do not disturb function

yes

Keypad number of keys

28

Integrated voicemail

yes

Anonymous call

yes

Anonymous call rejection

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787858 Cisco CISCO IP DECT Bundle Handset and Base IP phone Black

Description

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs