• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco GLC-LH-SMD= CISCO 1000BASE-LX/LH SFP transceiver mod Transceiver board

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Maximum data transfer rate of 1000 Mbit/s.
  • SFP interface
  • Optical cable connector: LC, PC
Product type

Transceiver board

LC

UKCA

yes

Quantity per pack

1 Stück(e)

Wavelength

1300 nm

Package weight

90.7 g

Maximum transfer distance

10000 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787823 Cisco GLC-LH-SMD= CISCO 1000BASE-LX/LH SFP transceiver mod Transceiver board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.