• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco GLC-TE= Geen extra informatie beschikbaar. SFP transceiver module 1000 MBit/s

1/6
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Cisco - SFP (mini-GBIC) transceiver module - 1GbE

  • 1000Base-T - RJ-45 - for Catalyst ESS9300; Integrated Services Router 11XX; Nexus 7700 F3 Series - 93XX - 93XXX

Technical specifications

  • 1000Base-T - RJ-45 - for Catalyst ESS9300; Integrated Services Router 11XX; Nexus 7700 F3 Series, 93XX, 93XXX
Product type

SFP transceiver module

Transfer rate

1000 MBit/s

Interfaces

SFP

LAN transfer rate

1000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738826 Cisco GLC-TE= Geen extra informatie beschikbaar. SFP transceiver module 1000 MBit/s

Description

Cisco - SFP (Mini-GBIC) transceiver module - 1GbE - 1000Base-T - RJ-45 - for Catalyst ESS9300; Integrated Services Router 11XX; Nexus 7700 F3 Series, 93XX, 93XXX

This text is machine translated.

Features

  • Cisco - SFP (mini-GBIC) transceiver module - 1GbE
  • Device Type : SFP (Mini-GBIC) transceiver module - RJ-45
  • Form factor : Plug-in module
  • Wiring type : 1000Base-T.
  • Data transfer rate : 1 Gbps
  • Data Link Protocol : 1GbE
  • Designed for: Cisco 20-port 1 Gigabit Ethernet modular port adapter; Catalyst ESS9300 embedded series; Integrated Services Router 1111, 1112, 1113, 1116, 1117, 1118; Nexus 7700 F3 Series 48-Port Fibre 1 and 10G Ethernet Module, 93108TC-EX, 93180YC-FX, 9336C-FX2, 9372PX, 9372PX-E, 9396PX, 9396PX Hot Air Exhast

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.