• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cisco SFP-10G-LR-S= CISCO 10GBASE-LR SFP Module Enterprise-C Transceiver board

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Cisco SFP-10G-LR-S= Network transceiver module Fibre optics 10000 Mbit/s SFP+ 1310 nm

  • SFP+ fiber optics 10000 Mbit/s
  • Wavelength 1310 nm
  • Hot-plug support
  • This text is machine translated.

Technical specifications

  • Maximum data transfer rate of 10000 Mbit/s.
  • SFP+ interface
  • Optical cable connector: LC, PC
Product type

Transceiver board

Interfaces

SFP

Depth

56.5 mm

Height

8.5 mm

Width

13.4 mm

LC

UKCA

yes

Operating temperature (T-T)

-40 - 85 °C

Storage relative humidity (H-H)

0 - 95 %

Quantity per pack

1 Stück(e)

Wavelength

1310 nm

Hot-Plug support

yes

Single-mode fiber (SMF) supported

yes

Auto MDI/MDI-X

yes

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-40 - 85 °C

Package weight

90.7 g

Maximum transfer distance

10000 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787838 Cisco SFP-10G-LR-S= CISCO 10GBASE-LR SFP Module Enterprise-C Transceiver board

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.