• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 151000 KN T 1316I Screw terminal block Piece 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

V-screw terminal

  • Enables an optimum protection effect thanks to short connection cables according to VDE 0100-534
  • Max. RATED LOAD CURRENT (IL) IL 32 A (50 A)
  • Connection cross-section 2.5 mm² to 10 mm² (16 mm²)
  • This text is machine translated.

Technical specifications

Product type

Screw terminal block

Nominal voltage

1000 V

Manufacturer part #

151000

Factory colour

Grey

Dim

(W x H x D) 17.5 x 42 x 26 mm

Width

17.5 mm

Height

42 mm

Depth

26 mm

Content

1 pc(s)

Packaging type

Piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357959 Citel 151000 KN T 1316I Screw terminal block Piece 1 pc(s)

Description

Features

  • "V" connection Screw terminal for SPD
  • Enables an optimum protection effect thanks to short connection cables according to VDE 0100-534 And VDS 2031
  • 3 x 10 mm² (16 mm²) conductor connection
  • Developed for overvoltage protection devices DS50PVS, DS50VGPVS, DS60VGPV with 54mm up to 90mm width