Lightning conductor
Switchboards
30 kA
230 V
400 V
20 ns
-40 °C /+ 80 °C
156000 J
IP20
2756
White
DIN EN61643-11, IEC 61643-11, UL 1449 ED.3
(W x H x D) 36 x 90 x 67 mm
36 mm
90 mm
67 mm
1 pc(s)
User & Safety Instructions 2357916 Citel 2756 DS254VG-300/G/DE Lightning conductor Surge protection for: Switchboards 30 kA 1 pc(s)