• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 3582 DUT250VG-300/TT Lightning conductor Surge protection for: Switchboards 40 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection AC type 1+2+3 for TT and TNS networks 4-pin

  • Only 4 TE width
  • Smallest combination arrester type 1+2+3 of the world
  • Based on a gas-filled spark gap
  • AC MAINS FORM TT, TNS

Technical specifications

  • Maximum continuous voltage AC UC AC 255 Vac
  • Internal thermal separation device
  • Max. Fuse 315 A (GL/GG)
  • Ground fault circuit breaker type "S" or time-delayed
  • Installation dimensions 4 TE, DIN 43880
  • Connection type 6-35 mm² (50 mm²)
  • Status display mechanical, red
  • Failure behavior separation from the network
  • Remote signaling (FS) none
  • Mounting on 35 mm DIN rail
  • Thermoplastic casing material UL-94-V0
Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

40 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

20 ns

Operating temperature

-40 °C /+ 80 °C

Peak energy consumption

156000 J

IP20

Manufacturer part #

3582

Factory colour

White

Standards

DIN EN61643-11, IEC 61643-11, UL 1449 ED.3

Dim

(W x H x D) 72 x 90 x 67 mm

Width

72 mm

Height

90 mm

Depth

67 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357918 Citel 3582 DUT250VG-300/TT Lightning conductor Surge protection for: Switchboards 40 kA 1 pc(s)

Description

4-pin (3+1) combination arrester type 1+2+3 on a spark gap basis for use in the main distribution, can be used in the pre-counter range according to VDN guidelines.

This text is machine translated.

Features

  • Conductivity: Iimp= 100 kA (10/350 μs)
  • Safe separation device
  • Saves energy costs, generates no (mains) downstream current, no operating and no leakage current
  • Meets VDN policy for use in the count-up area
  • Energetically coordinated

Scope of delivery

  • Surge protection AC type 1+2+3 for TT and TNS networks 4-pin