Lightning conductor
Switchboards
40 kA
230 V
400 V
-40 °C /+ 80 °C
156000 J
IP20
3588
White
DIN EN61643-11, IEC 61643-11, UL 1449 ED.3
(W x H x D) 72 x 90 x 67 mm
72 mm
90 mm
67 mm
1 pc(s)
User & Safety Instructions 2357919 Citel 3588 DUT250VG-300/TNC Lightning conductor Surge protection for: Switchboards 40 kA 1 pc(s)