• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 3896 DS253VG-300/DE Lightning conductor Surge protection for: Switchboards 30 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection AC type 1+2+3 for TNC networks 3-pin

  • Modular construction
  • Conductivity per pole: Iimp= 25 kA (10/350 μs)
  • 3-pin modular multi-conductor
  • Remote signaling as standard

Technical specifications

  • Maximum continuous voltage AC UC AC 255 Vac
  • Internal thermal separation device
  • Max. Fuse 315 A (GL/GG)
  • Ground fault circuit breaker type "S" or time-delayed
  • Installation dimensions 2 TE, DIN 43880
  • Connection type 6-35 mm² (50 mm²)
  • Status display mechanical, red
  • Failure behavior separation from the network
  • Remote signal signaling (FS) potential-free changeover contact
  • BREAKING CAPACITY MAX. 250 V/0.5 A (AC) / 125 V/0.25 A (DC)
  • Connection cross-section FS max. 1.5 mm² single/multi-wire
  • Mounting on 35 mm DIN rail
  • Thermoplastic casing material UL-94-V0
Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

30 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

20 ns

Operating temperature

-40 °C /+ 80 °C

Peak energy consumption

156000 J

Manufacturer part #

3896

Factory colour

White

Standards

DIN EN61643-11, IEC 61643-11, UL 1449 ED.3

Dim

(W x H x D) 36 x 90 x 67 mm

Width

36 mm

Height

90 mm

Depth

67 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357917 Citel 3896 DS253VG-300/DE Lightning conductor Surge protection for: Switchboards 30 kA 1 pc(s)

Description

3-pin (3+0), modular combination arrester type 1+2+3 on a spark gap basis for use in the main distribution, can be used in the pre-counter range according to VDN guidelines.

This text is machine translated.

Features

  • Combination arrester type 1+2+3 based on a gas-filled spark gap
  • Safe separation device
  • Saves energy costs, generates no (mains) downstream current, no operating and no leakage current
  • Meets VDN policy for use in the count-up area
  • Energetically coordinated

Scope of delivery

  • Surge protection AC type 1+2+3 for TNC networks 3-pin