• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 482313 DS50VGPVS-1000G/12KT1 Lightning conductor Surge protection for: Switchboards 60 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection DC type 1+2 2-pin

  • Conductivity per pole: Iimp/Itotal = 6.25/12.5 kA (10/350 µs)
  • Modules can be plugged in
  • Remote signaling
  • For VG-Technology, PV Photovoltaics

Technical specifications

  • Internal thermal separation device
  • Installation dimensions 3 TE, DIN 43880
  • Connection type 2.5-25 mm² (35 mm²)
  • Status display mechanical, red
  • Failure behavior separation from the network
  • Remote signal signaling (FS) potential-free changeover contact
  • Connection cross-section FS max. 1.5 mm² single/multi-wire
  • Mounting on 35 mm DIN rail
  • Housing material thermoplastic UL-94-VO
Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

60 kA

Nominal voltage

1000 V

Pick-up time (details)

20 ns

Operating temperature

-40 °C/+85 °C

Peak energy consumption

10000 J

IP20

Manufacturer part #

482313

Factory colour

White

Dim

(W x H x D) 54 x 90 x 80 mm

Width

54 mm

Height

90 mm

Depth

80 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357940 Citel 482313 DS50VGPVS-1000G/12KT1 Lightning conductor Surge protection for: Switchboards 60 kA 1 pc(s)

Description

Combination conductor type 1+2 for DC applications, operating and leakage-free, with "VG-Technology" based on gas-filled spark gaps, with remote signaling.

This text is machine translated.

Features

  • Combination arrester type 1+2 based on a gas-filled spark gap
  • Conductivity per pole: Imp/Itotal= 6.25/12.5 kA (10/350 μs) in/Itotal= 15/60 kA (8/20 μs)
  • Safe separation device, double galvanic separation
  • No aging due to operating and leakage currents
  • Fault-resistant, polarity-safe Y-circuit
  • No influence on the insulation measurement
  • No damage in case of insulation faults
  • Complies with EN 50539-11 standards