• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 64006 ZPAC1-8VG-31-275 Lightning conductor Surge protection for: 40 mm busbar 8 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection AC type 1+2+3 for TT and TNS networks 4-pin

  • Busbar mounting
  • Modules can be plugged in
  • Lightning protection current/pin 8 kA

Technical specifications

  • Internal thermal separation device
  • Fuse max. 315 A max. (GL/GG)
  • Ground fault circuit breaker type "S" or time-delayed
  • Installation dimensions 3 TE, EN 43880
  • Connection type 40 mm busbar system and PE: 10-50 mm²
  • Failure behavior separation from the network
  • Status display mechanical, green / red
  • Mounting on 40 mm busbar system
  • Thermoplastic casing material UL-94-V0
Product type

Lightning conductor

Surge protection for

40 mm busbar

Leakage current

8 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

20 ns

Operating temperature

-40 °C /+ 80 °C

Peak energy consumption

16000 J

IP20

Manufacturer part #

64006

Factory colour

White

Standards

DIN EN61643-11, IEC 61643-11, IEC 61643-12

Dim

(W x H x D) 53.8 x 211 x 95 mm

Width

53.8 mm

Height

211 mm

Depth

95 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357915 Citel 64006 ZPAC1-8VG-31-275 Lightning conductor Surge protection for: 40 mm busbar 8 kA 1 pc(s)

Description

4-pin (3+1) plug-in combination arrester type 1+2+3 on a spark gap basis for use in the main distribution on 40mm busbar system, can be used in the series area according to VDN guidelines.

This text is machine translated.

Features

  • Combination arrester type 1+2+3 based on a gas-filled spark gap
  • Conductivity per pole: Iimp= 8 kA (10/350 μs)
  • Safe separation device
  • No operating and leakage current
  • Meets VDN policy for use in the count-up area
  • VDE-AR-N 4100 compliant "Use of overvoltage protection devices (SPD) type 1 in Main Power Supply Systems"