Lightning conductor
Switchboards
25 kA
230 V
20 ns
-40 °C /+85 °C
IP20
821410242
White
DIN EN61643-11, IEC 61643-11, UL 1449 ed.4 Certified IEC 61643-11
(W x H x D) 36 x 90 x 73 mm
36 mm
90 mm
73 mm
1 pc(s)
User & Safety Instructions 2357929 Citel 821410242 DACF25S-11-275 Lightning conductor Surge protection for: Switchboards 25 kA 1 pc(s)