Lightning conductor
Switchboards
25 kA
230 V
20 ns
-40 °C /+ 85 °C
IP20
821710242
DIN EN61643-11, IEC 61643-11, UL 1449 ED.4, IEC 61643-11
(W x H x D) 36 x 90 x 87.8 mm
36 mm
90 mm
87.8 mm
1 pc(s)
User & Safety Instructions 2357923 Citel 821710242 DAC1-13S-11-275 Lightning conductor Surge protection for: Switchboards 25 kA 1 pc(s)