• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citel 821710244 DAC1-13S-31-275 Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Surge protection AC type 1+2 for TT and TNS networks 4-pin

  • Modules can be plugged in
  • Remote signaling
  • Mains form TT-TNS systems (3+1)
  • Protection mode: L/N and N/PE

Technical specifications

  • Installation dimensions 1 TE, EN 43880
  • Connection type 2.5-25 mm² (35 mm²)
  • Failure behavior separation from the network
  • Status display mechanical, green / red
  • Remote signal signaling (FS) potential-free changeover contact
  • SWITCHING CAPACITY MAX. 250 V/0.5 A (AC) / 30 V/2 A (DC)
  • Connection cross-section FS max. 1.5 mm² single/multi-wire
  • Mounting on 35 mm DIN rail, EN 60715
  • Temperature range -40 °C/+85 °C.
  • Protection: IP 20
  • Thermoplastic casing material UL-94-V0
Product type

Lightning conductor

Surge protection for

Switchboards

Leakage current

50 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

20 ns

Operating temperature

-40 °C /+ 85 °C

IP20

Manufacturer part #

821710244

Factory colour

White

Standards

DIN EN61643-11, IEC 61643-11, UL 1449 ED.4, IEC 61643-11

Dim

(W x H x D) 72 x 90 x 87.8 mm

Width

72 mm

Height

90 mm

Depth

87.8 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357922 Citel 821710244 DAC1-13S-31-275 Lightning conductor Surge protection for: Switchboards 50 kA 1 pc(s)

Description

4-pin (3+1), modular combination conductor type 1+2 for use in the main distribution.

This text is machine translated.

Features

  • Combination arrester type 1+2
  • Conductivity per pole: In= 20 kA; Imax= 50kA; Iimp= 12.5 kA
  • Safe separation device
  • Plug-in protection modules
  • Can be used for the lightning protection classes III + IV.
  • Remote signaling as standard
  • Complies with the standards IEC 61643-11 and EN 61643-11