User & Safety Instructions 2357921 Citel 821730242 DAC1-13VGS-11-275 Lightning conductor Surge protection for: Switchboards 25 kA 1 pc(s)
Description
2-pin (1+1), modular combination arrester type 1+2+3 on a spark gap basis for use in the main distribution, can be used in the pre-counter range according to VDN guidelines.
This text is machine translated.
Features
Combination arrester type 1+2+3 based on a gas-filled spark gap
Connection type: 230 V 1-phase+N.
Mains form: TT-TN systems (1+1)
Conductivity per pole: Iimp= 12.5 kA (10/350 μs)
Safe separation device
Saves energy costs, does not generate any downstream (short-circuit) current, no operating current or leakage current
Can be used for the lightning protection classes III + IV.
Remote signaling as standard
Complies with the standards IEC 61643-11 and EN 61643-11
VDE-AR-N 4100 compliant "Use of overvoltage protection devices (SPD) type 1 in main power supply systems".
Description
2-pin (1+1), modular combination arrester type 1+2+3 on a spark gap basis for use in the main distribution, can be used in the pre-counter range according to VDN guidelines.
This text is machine translated.
Features
Combination arrester type 1+2+3 based on a gas-filled spark gap
Connection type: 230 V 1-phase+N.
Mains form: TT-TN systems (1+1)
Conductivity per pole: Iimp= 12.5 kA (10/350 μs)
Safe separation device
Saves energy costs, does not generate any downstream (short-circuit) current, no operating current or leakage current
Can be used for the lightning protection classes III + IV.
Remote signaling as standard
Complies with the standards IEC 61643-11 and EN 61643-11
VDE-AR-N 4100 compliant "Use of overvoltage protection devices (SPD) type 1 in main power supply systems".
What kind of Overvoltage Protection are you looking for?