• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Citizen Office CT-S310II Receipt printer Direct thermal 203 x 203 dpi Black USB, LAN, Cutter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Citizen Office CT-S310II Receipt printer Direct thermal 203 x 203 dpi Black USB, LAN, Cutter Roll ticket width: 58 mm, 80 mm

  • Compact thermal printer at an entry-level price
  • Green IT concept: energy-saving pressure and ENERGY STAR power supply
  • 58 and 80 mm paper rolls; 8 points/mm (203 dpi) with up to 160 mm/sec.
  • Dual Interface USB/Ethernet
  • Longlife Print Technology: print head with up to 200 km; 2 million cuts; tool-free maintenance

Technical specifications

Product type

Receipt printer

Type

CT-S310II

Printing technology

Direct thermal

Functions

Printer

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

160 mm/s

Features

Automatic cutter

Network-enabled

Interfaces

USB

LAN (10/100 Mbps)

Power supply (LOV)

mains-powered

Roll ticket width

58 mm

80 mm

Roll ticket diameter

83 mm

Roll ticket hole

18 mm

Factory colour

Black

Width

140 mm

Height

132 mm

Depth

195 mm

Dim

(W x H x D) 140 x 132 x 195 mm

Weight

1900 g

Network

Yes

Wi-Fi

No

Suitable for

Receipt printing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609517 Citizen Office CT-S310II Receipt printer Direct thermal 203 x 203 dpi Black USB, LAN, Cutter

Description

Low-cost thermal printer with dual interface

The CT-S310II impresses with its high performance despite the smallest space requirement. It is a well-equipped thermal receipt printer at an affordable price. It processes 58 or 88 mm width paper rolls and prints with up to 160 mm per second and 8 points/mm (203 dpi). Whether in trade, food service, Kiosk or kitchen systems, the CT-S310II created receipts and documents quickly and thanks to Energy Star extremely energy-saving.

But not only the power requirements, efficient properties reduce much more keep intelligent tools such as the paper-saving function from unnecessary costs. In addition to the stable design guarantees a long running times of the very powerful paper cutter, the receipts either by full or partial section separates and faults independently. The Energy Star Power supply is already integrated, thanks to the intelligent design place it horizontally, vertically or directly on the wall. The CT-S310II comes standard via USB, as well as an Ethernet interface.

This text is machine translated.

Features

  • ESC/POS.

Scope of delivery

  • CT-S310II, power cable, USB-cable, adapter, Starter-Bonrolle paper width, quick start guide.