• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CK T5410 10m MightyRod Cable Rod Set T5410 C.K 10 m

1/8
Product type
Cable rewind accessory set
Content
10 m
Outside Ø
5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 m)
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CK T5410 10m MightyRod Cable Rod Set

  • Sleeve plugs are mounted 3 times
  • Flat connection sleeves enable easy navigation in hard to reach places
  • Composite material made of glass fiber and resin

Technical specifications

Product type

Cable rewind accessory set

Content

10 m

Outside Ø

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216171 CK T5410 10m MightyRod Cable Rod Set T5410 C.K 10 m

Description

Sleeve sockets are attached 3 times for maximum torque and tensile strength - bolted, crimped and also glued
Flat connection sleeves enable easy navigation in hard to reach places
5 mm rods offer optimum combination of strength and flexibility for a variety of cable routing requirements
Composite material made of glass-fiber and resin prevents splinter and burr formation

Mighty Rods T5410 can be combined with all other kits (T5420/21/22/11 and 19) and Mighty Rod Pro accessories.

This text is machine translated.

Features

  • Triple joint for exceptional strength
  • Burr and splinter-free high-gloss sticks
  • 5 mm rods offer optimum combination of strength and flexibility for a variety of cable management requirements
  • Flat connectors reduce burrs and allow access through smaller holes.
  • This text is machine translated.

Scope of delivery

  • 10 x bars à 1 Meters - 5 mm Ø
  • 1 x mini eye and ring
  • 1 x cable hooks
  • 1 x flexible steel extension 190 mm
  • 1 x 5 mm adapter (for connection with other rod systems in the market)

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)