• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CL013L Tesla lighter Current

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CL013L ELECTRONIC ARC-ROD LIGHTER

  • 360-degree flexible neck
  • Intelligent power display
  • Windproof pulse arc
  • USB-C® charging port
  • Ignition switch
  • Power switch & lighting switch
  • Safety lock
  • With hook
  • Space aluminium material

Technical specifications

  • Works electrically with arc
  • With safety lock and automatic shut-off
Product type

Tesla lighter

Fuel type

Current

Refillable with ...

Charging via USB-C® charging cable

Adjustable gas flame

No

Dim

(W x H x D) 2360 x 18 x 26 mm

Weight

61 g

Factory colour

Black/silver

Content

1 pc(s)

Material

Aluminium

Plastic

Width

2360 mm

Height

18 mm

Depth

26 mm

Fuse

Electrodes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633083 CL013L Tesla lighter Current

Description

Hot, odorless, soot-free and functional in wind and moisture.The USB cigarette lighter CL013L with integrated battery generates a high-voltage arc, which is best suited for example To light candles, igniters, chips, and much more.It is the optimum alternative to gas and petrol lighters, as well as disposable gas lighters and perfect for domestic applications, as well as on camping trips or vacations.

This text is machine translated.

Features

  • Lightweight and portable design
  • Economical and environmentally friendly
  • Works electrically with arc

Scope of delivery

  • Main unit
  • 20 cm USB-C® cable
  • Manual

What kind of Lighters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.