• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cleansystem 18848-20 Bicycle brush

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GARDENA clean system bicycle brush for cleaning bicycles, trailers and children's cars

  • Directly connected to the hose, the brush serves for cleaning bicycles, trailers and strollers

Technical specifications

Product type

Bicycle brush

Dim

(L x W x H) 250 cm x 150 mm x 100 mm

Width

150 mm

Height

100 mm

Length

250 cm

Weight

0

Series

Cleansystem

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3042666 Cleansystem 18848-20 Bicycle brush

Warranty Terms

Warranty Terms 3042666 Cleansystem 18848-20 Bicycle brush

Description

The GARDENA bicycle brush for the garden hose is Ideal for cleaning work around wheel. A brush with water connection for the bicycle data will be retrieved. Wait a few seconds and try cutting or copying again. Intuitive handling and easy operation The turquoise bristles are used to remove coarse and stubborn dirt from the bicycle frame, while the sponge is especially suitable for cleaning the more sensitive parts such as spokes. The wedge shape of the sponge ensures that the bicycle spoke Ideal can be reached and cleaned. The sponge (Art. 18849) can be replaced if necessary. Water quantity regulation After connection to the garden hose the water supply at the handle of the brush can be regulated continuously and blocked. This removes the annoying task of turning the tap off during use. Comfortable cleaning solution By using soap sticks (article 989) the additional mixing of cleaning water is omitted. The cleaning rods are inserted directly into the connecting nipple of the hand brush. This circulates the soap rod from the water and is distributed evenly. Reliable quality The wheel brush made of high-quality materials is frost and UV-resistant and can be stored outside the garden house or garage without any problems. The brush is made in Germany.

This text is machine translated.

Features

  • Bicycle brush with sturdy bristles for cleaning the frame and sponge for the more sensitive spokes

Scope of delivery

  • 1x GARDENA cleaning system Bicycle brush

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)