
Highlights & Details
Clevo battery 73Wh for PE6x
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive performance with 73Wh of watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Clevo
- Compatible with
GameStar Notebook Pro 16 (P960EP6)
Gaming Agent C60-13NB-RN1 (PE60RND-G)
Gaming Laptop i9-13900H (PE60RND-G)
Gaming Laptop i9-13900H (PE60RNE-G)
GE6 945IG 23V1 (PE60RNC)
- replaces original battery
6-87-NV4RS-74M00
NV40BAT-4-73
- Capacity (mAh, Ah)
4600 mAh
- Technology
LiPo
- Voltage
15.40 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
73.00 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812565 Clevo Laptop battery Akku 6-87-NV4RS-74M00 15.40 V 4600 mAh Clevo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





