
Highlights & Details
Clevo battery 80Wh for PD70
- 4 batteries.
- Li-polymer rechargeable battery
- Impressive power with 80Wh of watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Clevo
- Compatible with
Gaming Carry K73-13NB-SN1 (PD70SNE-G)
Gaming Carry K73-13NB-SN4 (PD70SND-G)
Gaming K73-12NB (PD70PNN)
Gaming Laptop i7-12700H (PD70PNN)
Highend Gaming I69 (PD70PNN)
- replaces original battery
6-87-PD70S-82B01
PD70BAT-6-80
PD70BAT-6-80-SCHENKER
- Capacity (mAh, Ah)
7000 mAh
- Technology
LiPo
- Voltage
11.40 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
80.00 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812616 Clevo Laptop battery Akku 6-87-PD70S-82B01 11.40 V 7000 mAh Clevo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





