
Highlights & Details
Clevo battery 99Wh for X270x
- 8 cells
- Li-polymer rechargeable battery
- Impressive performance with 99Wh of watt-hours.
Technical specifications
- Product type
Laptop battery
- for brands
Clevo
- Compatible with
DTR 17-M20
Gaming Operator X73-13NB-SN1 (X370SNV-G)
Gaming Operator X73-13NB-SN2 (X370SNV-G)
Gaming Operator X73-13NB-SN3 (X370SNV-G)
Gaming Operator X73-13NB-SN4 (X370SNV-G)
- replaces original battery
4ICP7/60/57-2
6-87-X270S-92B01
X270BAT
- Capacity (mAh, Ah)
6780 mAh
- Technology
LiPo
- Voltage
15.20 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
99.00 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3812623 Clevo Laptop battery Akku 6-87-X270S-92B01 15.20 V 6780 mAh Clevo
Description
This text is machine translated.
What kind of Laptop Batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





