• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1408 Nut Black 1 pc(s)

Product type
Nut
Factory colour
Black
Material (details)
Polyamide 6.6
Content
1 pc(s)
Type
For jack installation couplings 6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

182 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.18 / piece)
€ 0.51
-65 %
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nut

  • N/A

Our service for you

Technical specifications

Product type

Nut

Factory colour

Black

Material (details)

Polyamide 6.6

Content

1 pc(s)

Type

For jack installation couplings 6.35 mm

Manufacturer part #

CL1408

Height

4.8 mm

(Ø)

15 mm

RoHS-compliant

Yes

Type

CL1408

Documents & Downloads

Datasheet

Datasheet 457559 Cliff CL1408 Nut Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 457559 Cliff CL1408 Nut Black 1 pc(s)

Description

Suitable for jack installation couplings 6.35 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)