• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CL1738 Cover Yellow Suitable for K21 rotary knob 1 pc(s)

Image similar
Product type
Cover
Factory colour
Yellow
(Ø)
9.25 mm
Dim
(Ø) 9.25 mm
Suitable for
K21 rotary knob
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.28 / piece)
€ 0.68
-59 %
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap K9/K10

Our service for you

Technical specifications

  • Housing material: ABS plastic.
Product type

Cover

Factory colour

Yellow

(Ø)

9.25 mm

Dim

(Ø) 9.25 mm

Suitable for

K21 rotary knob

Content

1 pc(s)

Type

CL1738

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1303345 Cliff CL1738 Cover Yellow Suitable for K21 rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?