• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff CP3175 CP3175 Slider Red (L x W x H) 23 x 11 x 11 mm 1 pc(s)

Image similar
Product type
Slider
Axle mount
6 mm
8 mm
Length
23 mm
Height
11 mm
Width
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.49 / piece)
€ 1.09
-55 %
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slider

Axle mount

6 mm

8 mm

Length

23 mm

Width

11 mm

Height

11 mm

Dim

(L x W x H) 23 x 11 x 11 mm

Factory colour

Red

Material

Plastic

Content

1 pc(s)

Type

CP3175

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 705481 Cliff CP3175 CP3175 Slider Red (L x W x H) 23 x 11 x 11 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 705481 Cliff CP3175 CP3175 Slider Red (L x W x H) 23 x 11 x 11 mm 1 pc(s)

What kind of Control Buttons are you looking for?