
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Cliff FC684218 Mini DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
- Mini DIN connector
- Socket, straight
Our service for you
Technical specifications
- Type
Cable socket 180 °
- Product type
Mini DIN connector
- Connector type
Socket, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
8
- Contact material
Tin plated
- Manufacturer part #
FC684218
- Type
FC684218
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø range
6 mm (max)
- Bend relief
No
- Nominal voltage
48 V
- Nominal current
1 A
- Pins
8
Documents & Downloads
Datasheet
Datasheet 736432 Cliff FC684218 Mini DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736432 Cliff FC684218 Mini DIN connector Socket, straight Number of pins: 8 Silver 1 pc(s)
Description
Designed for applications requiring a high-quality, touch-safe connector system with reliable locking. The connectors in the Cliffcon® range are robust and durable multi-pin plugs and sockets. Designed for high-performance applications, the connectors include touch-safe contacts and a simple lock, and comply with the safety requirements of IEC 65/348.






















