• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cliff FO connector FC6842135TR Toslink transceiver

1/2
Product type
FO connector
Mounting type
Print
Enclosure material
PBT
Connection
Toslink
Functions (FO)
Toslink transceiver
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

24 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical transmitter and receiver

Our service for you

Technical specifications

Product type

FO connector

Mounting type

Print

Manufacturer

Cliff

Enclosure material

PBT

Connection

Toslink

Functions (FO)

Toslink transceiver

Supply voltage (num.)

5 V

Width

18.2 mm

Height

17.15 mm

Length

29.8 mm

RoHS-compliant

Yes

Manufacturer part #

FC6842135TR

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1214575 Cliff FO connector FC6842135TR Toslink transceiver

Datasheet 1214575 Cliff FO connector FC6842135TR Toslink transceiver

User & Safety Instructions

User & Safety Instructions 1214575 Cliff FO connector FC6842135TR Toslink transceiver

More interesting products

(*All information is plus legal VAT)